Part Details for VS-HFA25TB60-M3 by Vishay Intertechnologies
Results Overview of VS-HFA25TB60-M3 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-HFA25TB60-M3 Information
VS-HFA25TB60-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-HFA25TB60-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5560
|
Newark | Rectifier, Single, 25A, 600V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 322 |
|
$1.4100 / $2.3600 | Buy Now |
DISTI #
VS-HFA25TB60-M3
|
Avnet Americas | Hexfreds - TO-220 - Rail/Tube (Alt: VS-HFA25TB60-M3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube |
2650 |
|
$0.7102 / $0.7691 | Buy Now |
DISTI #
78-VS-HFA25TB60-M3
|
Mouser Electronics | Rectifiers 600V 25A TO-220 HexFred RoHS: Compliant | 6403 |
|
$0.7540 / $2.0000 | Buy Now |
DISTI #
V36:1790_21764797
|
Arrow Electronics | Diode Switching 25A 2-Pin(2+Tab) TO-220AC Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2434 | Americas - 3000 |
|
$0.7232 / $0.7799 | Buy Now |
|
Future Electronics | Ultrafast Soft Recovery Diode, 25 A 2L TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube |
5000 Tube |
|
$0.7200 / $0.7950 | Buy Now |
|
Future Electronics | Ultrafast Soft Recovery Diode, 25 A 2L TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube |
0 Tube |
|
$0.7200 / $0.7950 | Buy Now |
DISTI #
86896009
|
Verical | Diode Switching 25A 2-Pin(2+Tab) TO-220AC Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2434 | Americas - 3000 |
|
$0.7232 / $0.7799 | Buy Now |
DISTI #
VS-HFA25TB60-M3
|
TTI | Rectifiers 600V 25A TO-220 HexFred RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 22200 In Stock |
|
$0.7500 / $0.8500 | Buy Now |
DISTI #
VS-HFA25TB60-M3
|
TME | Diode: rectifying, THT, 600V, 25A, tube, Ifsm: 225A, TO220AC, 23ns Min Qty: 1 | 632 |
|
$1.7600 / $2.6500 | Buy Now |
DISTI #
VS-HFA25TB60-M3
|
IBS Electronics | RECTIFIER DIODE SWITCHING 25A 75NS 2-PIN(2+, TAB) TO-220AC TUBE Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.9842 / $1.0839 | Buy Now |
Part Details for VS-HFA25TB60-M3
VS-HFA25TB60-M3 CAD Models
VS-HFA25TB60-M3 Part Data Attributes
|
VS-HFA25TB60-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-HFA25TB60-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-220AC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-02-15 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 125 W | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-HFA25TB60-M3
This table gives cross-reference parts and alternative options found for VS-HFA25TB60-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-HFA25TB60-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-8TQ080-M3 | Vishay Intertechnologies | $0.2843 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-220AC, | VS-HFA25TB60-M3 vs VS-8TQ080-M3 |
MBR1680 | HY Electronic Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 80V V(RRM), Silicon, TO-220AC, | VS-HFA25TB60-M3 vs MBR1680 |
UGSP03J | Gulfsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | VS-HFA25TB60-M3 vs UGSP03J |
C3D03060A | Wolfspeed | $0.7677 | DIODE SCHOTTKY 600V 3A TO220-2 | VS-HFA25TB60-M3 vs C3D03060A |
FMXJ-2146S | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, TO-220F, 2 PIN | VS-HFA25TB60-M3 vs FMXJ-2146S |
MBR1580-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 80V V(RRM), Silicon, TO-220AC, | VS-HFA25TB60-M3 vs MBR1580-BP-HF |
SC3S06510A | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 33A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | VS-HFA25TB60-M3 vs SC3S06510A |
SR2040-C | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 40V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN | VS-HFA25TB60-M3 vs SR2040-C |
STF2060 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | VS-HFA25TB60-M3 vs STF2060 |
MBR1045 | Littelfuse Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC, | VS-HFA25TB60-M3 vs MBR1045 |