Part Details for VS-HFA135NH40PBF by Vishay Semiconductors
Overview of VS-HFA135NH40PBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-HFA135NH40PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-HFA135NH40PBF-ND
|
DigiKey | DIODE GEN PURP 400V 275A D-67 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
199 In Stock |
|
$23.9976 / $30.8800 | Buy Now |