Part Details for VS-GBPC3504W by Vishay Intertechnologies
Results Overview of VS-GBPC3504W by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-GBPC3504W Information
VS-GBPC3504W by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-GBPC3504W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6325
|
Newark | Bridge Rectifier Diode, Single, 400 V, 35 A, 1.1 V, Module, 4 Rohs Compliant: Yes |Vishay VS-GBPC350... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$3.5500 / $7.5400 | Buy Now |
DISTI #
VS-GBPC3504W
|
Avnet Americas | Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC-W - Bulk (Alt: VS-GBPC3504W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2738 / $2.4755 | Buy Now |
DISTI #
844-GBPC3504W
|
Mouser Electronics | Bridge Rectifiers 400 Volt 35 Amp RoHS: Compliant | 0 |
|
$3.5500 / $7.5400 | Order Now |
DISTI #
VS-GBPC3504W
|
TTI | Bridge Rectifiers 400 Volt 35 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.4700 / $3.7500 | Buy Now |
DISTI #
VS-GBPC3504W
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 35A, Ifsm: 475A Min Qty: 1 | 0 |
|
$2.8400 / $4.9100 | RFQ |
DISTI #
VS-GBPC3504W
|
EBV Elektronik | Diode Rectifier Bridge Single 400V 35A 4Pin Case GBPCW (Alt: VS-GBPC3504W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-GBPC3504W
VS-GBPC3504W CAD Models
VS-GBPC3504W Part Data Attributes
|
VS-GBPC3504W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-GBPC3504W
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPCW, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBPCW, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |