Part Details for VS-GBPC2504W by Vishay Semiconductors
Overview of VS-GBPC2504W by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-GBPC2504W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC2504W-ND
|
DigiKey | BRIDGE RECT 1P 400V 25A GBPC-W Min Qty: 1 Lead time: 11 Weeks Container: Tray |
399 In Stock |
|
$3.4047 / $6.8300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$4.2300 | Buy Now |