-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2791
|
Newark | Mosfet Module, N-Ch, 100V, 435A, 652W Rohs Compliant: Yes |Vishay VS-FC420SA10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 901 |
|
$22.1600 / $27.1300 | Buy Now |
DISTI #
VS-FC420SA10
|
Avnet Americas | Modules Mosfets - SOT-227 MOSFET - Trays (Alt: VS-FC420SA10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$18.6420 / $20.5540 | Buy Now |
DISTI #
78-VS-FC420SA10
|
Mouser Electronics | MOSFET Modules 100V 435A Module SOT-227 RoHS: Compliant | 1323 |
|
$14.9400 / $22.1600 | Buy Now |
DISTI #
E02:0323_11596483
|
Arrow Electronics | Trans MOSFET N-CH 100V 435A 4-Pin SOT-227 Tube RoHS: Compliant Min Qty: 160 Package Multiple: 10 Lead time: 160 Weeks Date Code: 2425 | Europe - 160 |
|
$18.3512 | Buy Now |
|
Future Electronics | Modules Mosfets - SOT-227 MOSFET RoHS: Not Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 22 Weeks Container: Box | 0Box |
|
$14.6000 | Buy Now |
DISTI #
83639894
|
Verical | Trans MOSFET N-CH 100V 435A 4-Pin SOT-227 Tube RoHS: Compliant Min Qty: 160 Package Multiple: 160 Date Code: 2425 | Americas - 160 |
|
$18.5771 | Buy Now |
DISTI #
VS-FC420SA10
|
TTI | MOSFET Modules 100V 435A Module SOT-227 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 5800 In Stock |
|
$14.8900 / $16.3000 | Buy Now |
DISTI #
VS-FC420SA10
|
TME | Module, single transistor, 100V, 330A, SOT227B, screw, Idm: 1.13kA Min Qty: 1 | 0 |
|
$23.7700 / $33.8800 | RFQ |
DISTI #
VS-FC420SA10
|
IBS Electronics | Mosfet Module, N Ch, 100V, 435A Rohs Compliant: Yes Vishay VS-FC420SA10 Min Qty: 34 Package Multiple: 1 | 34 |
|
$14.1215 | Buy Now |
DISTI #
VS-FC420SA10
|
EBV Elektronik | Modules Mosfets - SOT-227 MOSFET (Alt: VS-FC420SA10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-FC420SA10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-FC420SA10
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 11500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 435 A | |
Drain-source On Resistance-Max | 0.00215 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 900 pF | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 652 W | |
Pulsed Drain Current-Max (IDM) | 1130 A | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |