-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220, HALOGEN FREE AND ROHS COMPLIANT, TO-220, FULL PACK-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T2527
|
Newark | Diode, Ultrafast Rectifier, 600V, 30A, To220Fp, Repetitive Peak Reverse Voltage:600V, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:2V, Reverse Recovery Time:45Ns, Forward Surge Current:200A Rohs Compliant: Yes |Vishay VS-ETU3006FP-M3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3680 |
|
$1.1800 / $1.8500 | Buy Now |
DISTI #
VS-ETU3006FP-M3
|
Avnet Americas | Diode Switching 600V 30A 2-Pin(2+Tab) TO-220 Full-Pack Tube (Alt: VS-ETU3006FP-M3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.7653 / $0.9722 | Buy Now |
DISTI #
78-VS-ETU3006FP-M3
|
Mouser Electronics | Rectifiers 30A 600V Ultrafast 45ns RoHS: Compliant | 1712 |
|
$0.8100 / $1.6100 | Buy Now |
DISTI #
V99:2348_09175439
|
Arrow Electronics | Rectifier Diode Switching 600V 30A 45ns 2-Pin(2+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 | Americas - 256 |
|
$0.7613 / $1.1128 | Buy Now |
|
Future Electronics | ETU3006 Series 600 V 30 A Through Hole Ultrafast Rectifier - TO-220-2 Full Pack RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2000Tube |
|
$0.7450 / $0.8750 | Buy Now |
|
Future Electronics | ETU3006 Series 600 V 30 A Through Hole Ultrafast Rectifier - TO-220-2 Full Pack RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7450 / $0.8750 | Buy Now |
DISTI #
80596021
|
Verical | Rectifier Diode Switching 600V 30A 45ns 2-Pin(2+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2339 | Americas - 1300 |
|
$1.0212 / $1.2735 | Buy Now |
DISTI #
64022235
|
Verical | Rectifier Diode Switching 600V 30A 45ns 2-Pin(2+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2235 | Americas - 256 |
|
$0.7613 / $1.1128 | Buy Now |
DISTI #
VS-ETU3006FP-M3
|
TTI | Rectifiers 30A 600V Ultrafast 45ns RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 10400 In Stock |
|
$0.7100 / $0.9600 | Buy Now |
DISTI #
VS-ETU3006FP-M3
|
TME | Diode: rectifying, THT, 600V, 30A, tube, Ifsm: 200A, TO220FP-2, 45ns Min Qty: 1 | 0 |
|
$1.1400 / $1.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-ETU3006FP-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ETU3006FP-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220, HALOGEN FREE AND ROHS COMPLIANT, TO-220, FULL PACK-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-220, FULL PACK-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | UFSRHP | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-ETU3006FP-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-ETU3006FP-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHG30I600HA | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC, TO-247AD, 2 PIN | Littelfuse Inc | VS-ETU3006FP-M3 vs DHG30I600HA |