There are no models available for this part yet.
Overview of VS-ETH1506STRLHM3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-ETH1506STRLHM3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VS-ETH1506STRLHM3
|
Avnet Americas | Freds - D2PAK - Tape and Reel (Alt: VS-ETH1506STRLHM3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4739 / $1.6625 | Buy Now | |
DISTI #
78-VS-ETH1506STRLHM3
|
Mouser Electronics | Rectifiers Freds - D2PAK-e3 RoHS: Compliant | 745 |
|
$1.5200 / $3.1600 | Buy Now | |
DISTI #
VS-ETH1506STRLHM3
|
TTI | Rectifiers Freds - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.4700 / $1.5600 | Buy Now | |
DISTI #
VS-ETH1506STRLHM3
|
TME | Diode: rectifying, SMD, 600V, 15A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$1.0300 / $1.8500 | RFQ |
CAD Models for VS-ETH1506STRLHM3 by Vishay Intertechnologies
Part Data Attributes for VS-ETH1506STRLHM3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
D2PAK-3/2
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
Application
|
HYPERFAST SOFT RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
2.45 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
160 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
15 µA
|
Reverse Recovery Time-Max
|
0.036 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for VS-ETH1506STRLHM3
This table gives cross-reference parts and alternative options found for VS-ETH1506STRLHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-ETH1506STRLHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-ETU1506STRL-M3 | DIODE 15 A, 600 V, SILICON, RECTIFIER DIODE, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3, Rectifier Diode | Vishay Semiconductors | VS-ETH1506STRLHM3 vs VS-ETU1506STRL-M3 |
VS-ETU1506STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-ETH1506STRLHM3 vs VS-ETU1506STRL-M3 |
VS-ETU1506STRR-M3 | DIODE 15 A, 600 V, SILICON, RECTIFIER DIODE, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3, Rectifier Diode | Vishay Semiconductors | VS-ETH1506STRLHM3 vs VS-ETU1506STRR-M3 |
VS-ETH1506S-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | VS-ETH1506STRLHM3 vs VS-ETH1506S-M3 |
VS-ETH1506STRLHM3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-ETH1506STRLHM3 vs VS-ETH1506STRLHM3 |
VS-ETH1506STRR-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | VS-ETH1506STRLHM3 vs VS-ETH1506STRR-M3 |
Related Parts for VS-ETH1506STRLHM3
-
VS-ETH3006-1-M3Rectifier Diodes
-
BZD27C39P-HE3-08Zener Diodes
-
VTVS23ASMF-M3-18Transient Suppressors
-
VIPER013HSSwitching Regulator or Controllers
-
IHLP4040DZER1R5M5AFixed Inductors
-
VNB35N07Peripheral Drivers
-
VLMB1500-GS08Visible LEDs
-
VMS-100-36Power Supply Modules
-
VS-KBPC806Bridge Rectifier Diodes