Part Details for VS-ETH1506-1-M3 by Vishay Intertechnologies
Overview of VS-ETH1506-1-M3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ETH1506-1-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-ETH1506-1-M3
|
Avnet Americas | Freds - TO-262 - Rail/Tube (Alt: VS-ETH1506-1-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.5749 / $0.6111 | Buy Now |
DISTI #
78-VS-ETH1506-1-M3
|
Mouser Electronics | Rectifiers 15A 600V Hyperfast 29ns RoHS: Compliant | 0 |
|
$0.6470 | Order Now |
|
Bristol Electronics | 692 |
|
RFQ | ||
|
Quest Components | 553 |
|
$0.9280 / $2.3200 | Buy Now | |
DISTI #
VS-ETH1506-1-M3
|
TTI | Rectifiers 15A 600V Hyperfast 29ns RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5700 | Buy Now |
DISTI #
VS-ETH1506-1-M3
|
TME | Diode: rectifying, THT, 600V, 15A, tube, Ifsm: 160A, IPAK,TO262AA Min Qty: 1 | 0 |
|
$0.8100 / $1.4000 | RFQ |
DISTI #
VS-ETH1506-1-M3
|
EBV Elektronik | Freds - TO-262 (Alt: VS-ETH1506-1-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-ETH1506-1-M3
VS-ETH1506-1-M3 CAD Models
VS-ETH1506-1-M3 Part Data Attributes
|
VS-ETH1506-1-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ETH1506-1-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Description | Vishay VS-ETH1506-1-M3, Fast Recovery Diode, 600V 15A, 65ns, 3-Pin TO-262 | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2020-06-17 15:17:59 | |
Category CO2 Kg | 8.8 | |
Compliance Temperature Grade | Military: -55C to +175C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2015-12-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.45 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.036 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |