There are no models available for this part yet.
Overview of VS-E5PX3006LHN3 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-E5PX3006LHN3 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-VS-E5PX3006LHN3-ND
|
DigiKey | DIODE GEN PURP 600V 30A TO247AD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
490 In Stock |
|
$1.4125 / $3.0200 | Buy Now |