There are no models available for this part yet.
Overview of VS-E5PH3006L-N3 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-E5PH3006L-N3 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-VS-E5PH3006L-N3-ND
|
DigiKey | DIODE GEN PURP 600V 30A TO247AD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
324 In Stock |
|
$1.1278 / $1.8900 | Buy Now |