Part Details for VS-E4PU6006LHN3 by Vishay Intertechnologies
Overview of VS-E4PU6006LHN3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-E4PU6006LHN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2955
|
Newark | Freds - To-247 |Vishay VS-E4PU6006LHN3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.6700 | Buy Now |
DISTI #
VS-E4PU6006LHN3
|
Avnet Americas | Freds - TO-247 (Alt: VS-E4PU6006LHN3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.2118 / $1.2875 | Buy Now |
DISTI #
78-VS-E4PU6006LHN3
|
Mouser Electronics | Rectifiers 600V 60A FRED Pt TO-247 LL 2L RoHS: Compliant | 512 |
|
$1.4800 / $1.7500 | Buy Now |
DISTI #
V99:2348_18698651
|
Arrow Electronics | Diode Switching 600V 60A 2-Pin(2+Tab) TO-247AD Tube Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1911 | Americas - 67 |
|
$0.3005 / $0.6254 | Buy Now |
DISTI #
32653253
|
Verical | Diode Switching 600V 60A 2-Pin(2+Tab) TO-247AD Tube Automotive AEC-Q101 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1911 | Americas - 67 |
|
$0.3005 / $0.3068 | Buy Now |
DISTI #
VS-E4PU6006LHN3
|
TTI | Rectifiers 600V 60A FRED Pt TO-247 LL 2L RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.3100 / $1.4000 | Buy Now |
DISTI #
VS-E4PU6006LHN3
|
TME | Diode: rectifying, THT, 600V, 60A, tube, Ifsm: 450A, TO247AD-2, 74ns Min Qty: 1 | 0 |
|
$2.0300 / $3.3700 | RFQ |
Part Details for VS-E4PU6006LHN3
VS-E4PU6006LHN3 CAD Models
VS-E4PU6006LHN3 Part Data Attributes
|
VS-E4PU6006LHN3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-E4PU6006LHN3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.105 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |