Part Details for VS-AVT-C02-L03 by Panduit Corp
Overview of VS-AVT-C02-L03 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-AVT-C02-L03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2949
|
Newark | Voltage Tester, 600V, -25 To 60Deg C, Voltage Measuring Range Ac:600V, Meter Display Type:-, Operating Temperature Min:-25°C, Operating Temperature Max:60°C, Product Range:Verisafe Series, Plug Type:- Rohs Compliant: Yes |Panduit VS-AVT-C02-L03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$455.1400 / $559.0000 | Buy Now |
DISTI #
298-16843-ND
|
DigiKey | VERISAFE ABSENCE OF VOLTAGE TEST Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$478.1976 / $509.0500 | Buy Now |
DISTI #
VS-AVT-C02-L03
|
Avnet Americas | VERISAFE ABSENCE OF VOLTAGE TESTER WITH - Bulk (Alt: VS-AVT-C02-L03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$450.2500 | Buy Now |
DISTI #
644-VS-AVT-C02-L03
|
Mouser Electronics | Component Testers Panduit RoHS: Compliant | 18 |
|
$493.6200 / $502.6800 | Buy Now |
DISTI #
71386840
|
RS | Test Cable, For Use W/ 1, 2 or 3-Phase AC/DC Systems Up to 600V, VS-AVT Series | Panduit VS-AVT-C02-L03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$509.0500 | Buy Now |
DISTI #
PANVS-AVT-C02-L03
|
Heilind Electronics | VERISAFE ABSENCE OF VOLTA TESTER WITH | Americas - 0 in Stock |
|
$469.9385 / $492.6775 | Buy Now |
|
Onlinecomponents.com | Voltage Detector - CAT IV 600V - Measures AC, DC Voltage to 600V - 2' (0.6m) System Cable - 3' (0.9m) Sensor Leads. RoHS: Compliant |
6 In Stock 1629 Factory Stock |
|
$450.2500 / $498.8900 | Buy Now |
DISTI #
000000000005650767
|
Sager | Component Testers Panduit Min Qty: 1 | 18 |
|
$372.5100 / $391.6200 | Buy Now |
|
Master Electronics | Voltage Detector - CAT IV 600V - Measures AC, DC Voltage to 600V - 2' (0.6m) System Cable - 3' (0.9m) Sensor Leads. RoHS: Compliant |
6 In Stock 1629 Factory Stock |
|
$450.2500 / $498.8900 | Buy Now |
DISTI #
10018015
|
TestEquity LLC | Panduit VS-AVT-C02-L03 VeriSafe Absence of Voltage Tester w/3' Leads, 2' Cables and Lithium Battery | 0 |
|
$431.4800 | Buy Now |
Part Details for VS-AVT-C02-L03
VS-AVT-C02-L03 CAD Models
VS-AVT-C02-L03 Part Data Attributes:
|
VS-AVT-C02-L03
Panduit Corp
Buy Now
|
Compare Parts:
VS-AVT-C02-L03
Panduit Corp
|
Samacsys Manufacturer | Panduit |