Part Details for VS-8TQ080STRLHM3 by Vishay Intertechnologies
Overview of VS-8TQ080STRLHM3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-8TQ080STRLHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-8TQ080STRLHM3
|
Avnet Americas | Schottky - D2PAK-e3 - Tape and Reel (Alt: VS-8TQ080STRLHM3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6765 / $0.7330 | Buy Now |
DISTI #
78-VS-8TQ080STRLHM3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant | 0 |
|
$0.7180 / $1.7100 | Order Now |
DISTI #
V36:1790_18512620
|
Arrow Electronics | Rectifier Diode Schottky 80V 8A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2419 | Americas - 800 |
|
$0.7018 / $1.3358 | Buy Now |
DISTI #
81438677
|
Verical | Rectifier Diode Schottky 80V 8A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 9 Package Multiple: 1 Date Code: 2419 | Americas - 800 |
|
$0.7018 / $1.1680 | Buy Now |
DISTI #
VS-8TQ080STRLHM3
|
TTI | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.7190 | Buy Now |
DISTI #
VS-8TQ080STRLHM3
|
TME | Diode: Schottky rectifying, D2PAK,TO263AB, SMD, 80V, 8A Min Qty: 1 | 0 |
|
$0.8200 / $1.4600 | RFQ |
Part Details for VS-8TQ080STRLHM3
VS-8TQ080STRLHM3 CAD Models
VS-8TQ080STRLHM3 Part Data Attributes
|
VS-8TQ080STRLHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-8TQ080STRLHM3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 550 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-8TQ080STRLHM3
This table gives cross-reference parts and alternative options found for VS-8TQ080STRLHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-8TQ080STRLHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-8TQ080STRL-M3 | Vishay Intertechnologies | $0.8720 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-8TQ080STRLHM3 vs VS-8TQ080STRL-M3 |
VS-8TQ080STRRHM3 | Vishay Intertechnologies | $0.9673 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-8TQ080STRLHM3 vs VS-8TQ080STRRHM3 |
VS-8TQ080STRLPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, D2PAK-3 | VS-8TQ080STRLHM3 vs VS-8TQ080STRLPBF |