VS-8EWS16STRPBF
Vishay Intertechnologies
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 1600V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2

Overview of VS-8EWS16STRPBF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Robotics and Drones

CAD Models for VS-8EWS16STRPBF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-8EWS16STRPBF by Vishay Intertechnologies

VS-8EWS16STRPBF
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, DPAK-3/2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
HIGH VOLTAGE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
1600 V
Reverse Current-Max
50 µA
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. VS-8EWS16STRPBF
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 8A, 1600V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2
    VS

Alternate Parts for VS-8EWS16STRPBF

This table gives cross-reference parts and alternative options found for VS-8EWS16STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-8EWS16STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-8EWS16STRLPBF Rectifier Diode, 1 Phase, 1 Element, 8A, 1600V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 Vishay Intertechnologies VS-8EWS16STRPBF vs VS-8EWS16STRLPBF

Related Parts for VS-8EWS16STRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-8EWS16STRPBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-8EWS16STRPBF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-8EWS16STRPBF would you like to use for your alert(s)?
  • Please alert me when VS-8EWS16STRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-8EWS16STRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-8EWS16STRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-8EWS16STRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-8EWS16STRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-8EWS16STRPBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: