Part Details for VS-8EWS08SPBF by Vishay Intertechnologies
Overview of VS-8EWS08SPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-8EWS08SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K0109
|
Newark | Input Diode, 8A, 800V, D-Pack, Repetitive Peak Reverse Voltage:800V, Average Forward Current:10A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:200A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay VS-8EWS08SPBF Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VS-8EWS08SPBF
VS-8EWS08SPBF CAD Models
VS-8EWS08SPBF Part Data Attributes:
|
VS-8EWS08SPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-8EWS08SPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, DPAK-3/2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |