Part Details for VS-8ETH06STRLHM3 by Vishay Intertechnologies
Results Overview of VS-8ETH06STRLHM3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-8ETH06STRLHM3 Information
VS-8ETH06STRLHM3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-8ETH06STRLHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4369
|
Newark | Freds - D2Pak |Vishay VS-8ETH06STRLHM3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.8100 | Buy Now |
DISTI #
VS-8ETH06STRLHM3
|
Avnet Americas | Freds - D2PAK - Tape and Reel (Alt: VS-8ETH06STRLHM3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5395 / $0.5733 | Buy Now |
DISTI #
78-VS-8ETH06STRLHM3
|
Mouser Electronics | Rectifiers FRED Pt - TO-263AB AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.5620 / $1.3200 | Order Now |
DISTI #
VS-8ETH06STRLHM3
|
TTI | Rectifiers FRED Pt - TO-263AB AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.5540 / $0.5760 | Buy Now |
DISTI #
VS-8ETH06STRLHM3
|
TME | Diode: rectifying, SMD, 600V, 8A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$0.8100 / $1.4400 | RFQ |
Part Details for VS-8ETH06STRLHM3
VS-8ETH06STRLHM3 CAD Models
VS-8ETH06STRLHM3 Part Data Attributes
|
VS-8ETH06STRLHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-8ETH06STRLHM3
Vishay Intertechnologies
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.4 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.022 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |