Part Details for VS-8CSH02HM3/86A by Vishay Semiconductors
Overview of VS-8CSH02HM3/86A by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-8CSH02HM3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-8CSH02HM3/86AGICT-ND
|
DigiKey | DIODE ARRAY GP 200V 4A TO277A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
752 In Stock |
|
$0.3141 / $1.0900 | Buy Now |