-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B4516
|
Newark | Standard Diode, 85A, 1.2Kv Do-203Ab, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:85A, Forward Voltage Max:1.2V, Diode Module Configuration:-, Diode Case Style:Do-5, No. Of Pins:2Pins, Forward Surge Current:1.8Ka Rohs Compliant: Yes |Vishay VS-85HFR120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7700 / $10.8900 | Buy Now |
DISTI #
VS-85HFR120
|
Avnet Americas | Diode Switching 1.2KV 85A 2-Pin DO-5 - Bulk (Alt: VS-85HFR120) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.7706 / $9.3225 | Buy Now |
DISTI #
844-85HFR120
|
Mouser Electronics | Rectifiers 1200 Volt 85 Amp RoHS: Compliant | 106 |
|
$9.2200 / $14.8300 | Buy Now |
DISTI #
70078821
|
RS | Diode, Rectifier, Standard, Vr 1200V, If 85A, Pkg DO-203AB (DO-5),Config Common Anode | Vishay PCS VS-85HFR120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 224 |
|
$11.0200 / $15.5100 | Buy Now |
DISTI #
VS-85HFR120
|
TTI | Rectifiers 1200 Volt 85 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit |
Americas - 2900 In Stock |
|
$9.1800 / $9.6900 | Buy Now |
DISTI #
VS-85HFR120
|
TME | Diode: rectifying, 1.2kV, 85A, anode to stud, DO203AB,DO5, 1.2V Min Qty: 1 | 109 |
|
$8.7900 / $12.5300 | Buy Now |
DISTI #
VS-85HFR120
|
EBV Elektronik | Diode Switching 1.2KV 85A 2-Pin DO-5 (Alt: VS-85HFR120) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | DO-203AB Fast Recovery / High Efficiency Diodes ROHS | 7 |
|
$4.3341 / $5.7552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-85HFR120
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-85HFR120
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 85 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 9000 µA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-85HFR120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-85HFR120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
85HF120RHR | Digitron Semiconductors | Check for Price | Rectifier Diode | VS-85HFR120 vs 85HF120RHR |
88HFR120 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | VS-85HFR120 vs 88HFR120 |
VS-85HFR120M | Vishay Intertechnologies | $19.0427 | Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | VS-85HFR120 vs VS-85HFR120M |
VS-88HFR120 | Vishay Intertechnologies | $9.4142 | Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | VS-85HFR120 vs VS-88HFR120 |
85HF120R-PBF | Digitron Semiconductors | Check for Price | Rectifier Diode | VS-85HFR120 vs 85HF120R-PBF |
VS-87HFR120M | Vishay Intertechnologies | $23.8158 | Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | VS-85HFR120 vs VS-87HFR120M |