There are no models available for this part yet.
Overview of VS-85HFLR100S05 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-85HFLR100S05 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07B4498
|
Newark | Fast Diode, 85A, 1Kv, Do-203Ab, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:85A, Forward Voltage Max:1.75V, Diode Module Configuration:Single, Diode Case Style:Do-203Ab, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Vishay VS-85HFLR100S05 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0900 / $14.5900 | Buy Now | |
DISTI #
VS-85HFLR100S05
|
Avnet Americas | Diodes - DO5 BRAZ SQR - Rail/Tube (Alt: VS-85HFLR100S05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$11.8258 | Buy Now | |
DISTI #
844-85HFLR100S05
|
Mouser Electronics | Rectifiers 1000 Volt 85 Amp RoHS: Compliant | 0 |
|
$13.9000 / $14.4100 | Order Now | |
DISTI #
VS-85HFLR100S05
|
TTI | Rectifiers 1000 Volt 85 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$13.0800 / $14.2700 | Buy Now | |
DISTI #
VS-85HFLR100S05
|
TME | Diode: rectifying, 1kV, 85A, anode to stud, DO203AB,DO5, 1.75V Min Qty: 1 | 0 |
|
$12.5900 / $18.3800 | RFQ |
CAD Models for VS-85HFLR100S05 by Vishay Intertechnologies
Part Data Attributes for VS-85HFLR100S05 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DO-5, 1 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
FAST RECOVERY
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.75 V
|
JEDEC-95 Code
|
DO-203AB
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
1369 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
85 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
100 µA
|
Reverse Recovery Time-Max
|
0.12 µs
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for VS-85HFLR100S05
This table gives cross-reference parts and alternative options found for VS-85HFLR100S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-85HFLR100S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR85MR05 | 1000V 85A Silicon Fast Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | VS-85HFLR100S05 vs FR85MR05 |