Part Details for VS-85HFL10S02 by Vishay Intertechnologies
Results Overview of VS-85HFL10S02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-85HFL10S02 Information
VS-85HFL10S02 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-85HFL10S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B4506
|
Newark | Fast Diode, 85A, 100V, Do-203Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:85A... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $9.2900 | Buy Now |
DISTI #
VS-85HFL10S02
|
Avnet Americas | Diodes - DO5 BRAZ SQR - Rail/Tube (Alt: VS-85HFL10S02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$7.4800 / $8.0239 | Buy Now |
DISTI #
844-85HFL10S02
|
Mouser Electronics | Rectifiers 100 Volt 85 Amp RoHS: Compliant | 0 |
|
$7.9400 / $8.2500 | Order Now |
DISTI #
VS-85HFL10S02
|
TME | Diode: rectifying, 100V, 85A, cathode to stud, DO203AB,DO5, 1.75V Min Qty: 1 | 0 |
|
$8.5300 / $12.4100 | RFQ |
Part Details for VS-85HFL10S02
VS-85HFL10S02 CAD Models
VS-85HFL10S02 Part Data Attributes
|
VS-85HFL10S02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-85HFL10S02
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 85A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1369 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 85 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-85HFL10S02
This table gives cross-reference parts and alternative options found for VS-85HFL10S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-85HFL10S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
85HFL10S10PBF | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 85A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | VS-85HFL10S02 vs 85HFL10S10PBF |