There are no models available for this part yet.
Overview of VS-82-0429 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CAD0604292 | Amphenol Communications Solutions | Smart Card connector, Without Switch, Reel Packaging. | |
68000-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 29 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for VS-82-0429 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V36:1790_17750175
|
Arrow Electronics | VS-82-0429 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 | Americas - 90 |
|
$21.5280 / $24.5640 | Buy Now | |
DISTI #
77272170
|
Verical | VS-82-0429 Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 90 |
|
$21.5280 / $24.5640 | Buy Now | |
DISTI #
C1S803604295351
|
Chip1Stop | Rectifiers Diodes | 90 |
|
$21.7925 / $24.5640 | Buy Now |