Part Details for VS-80PF160W by Vishay Intertechnologies
Overview of VS-80PF160W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VS-80PF160W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2600
|
Newark | Diodes - Do5 Pl Braz Sqr |Vishay VS-80PF160W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $4.9800 | Buy Now |
DISTI #
VS-80PF160W
|
Avnet Americas | Diodes - DO5 PL BRAZ SQR - Rail/Tube (Alt: VS-80PF160W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.9827 | Buy Now |
DISTI #
844-80PF160W
|
Mouser Electronics | Rectifiers 80 Amp 1600 Volt 1570 Amp IFSM RoHS: Compliant | 0 |
|
$4.7000 / $8.0900 | Order Now |
DISTI #
VS-80PF160W
|
TTI | Rectifiers 80 Amp 1600 Volt 1570 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.4800 / $5.0000 | Buy Now |
DISTI #
VS-80PF160W
|
TME | Diode: rectifying, 1.6kV, 80A, cathode to stud, DO203AB,DO5, 1.46V Min Qty: 1 | 0 |
|
$5.1200 / $7.4600 | RFQ |
Part Details for VS-80PF160W
VS-80PF160W CAD Models
VS-80PF160W Part Data Attributes
|
VS-80PF160W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-80PF160W
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 80A, 1600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.46 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-W1 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 80 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 4500 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |