-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 80A, 1200V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2509
|
Newark | New Input Diodes - To-247 |Vishay VS-80APS12-M3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.8400 | Buy Now |
DISTI #
VS-80APS12-M3
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 80A 3-Pin TO-247AC Tube - Rail/Tube (Alt: VS-80APS12-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.9779 | Buy Now |
DISTI #
78-VS-80APS12-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant | 2551 |
|
$3.4600 / $6.1100 | Buy Now |
DISTI #
V36:1790_09177500
|
Arrow Electronics | Diode Switching 1.2KV 80A 3-Pin(3+Tab) TO-247AC Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Date Code: 2403 | Americas - 239 |
|
$2.9560 / $6.0400 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.9700 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.9700 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.5600 | Buy Now |
DISTI #
75714333
|
Verical | Diode Switching 1.2KV 80A 3-Pin(3+Tab) TO-247AC Tube RoHS: Compliant Min Qty: 325 Package Multiple: 325 Date Code: 2346 | Americas - 325 |
|
$6.8478 | Buy Now |
DISTI #
82698580
|
Verical | Diode Switching 1.2KV 80A 3-Pin(3+Tab) TO-247AC Tube RoHS: Compliant Min Qty: 239 Package Multiple: 239 Date Code: 2403 | Americas - 239 |
|
$2.9560 / $6.0400 | Buy Now |
DISTI #
VS-80APS12-M3
|
TTI | Schottky Diodes & Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-80APS12-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-80APS12-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 80A, 1200V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.17 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |