Part Details for VS-80APF06-M3 by Vishay Intertechnologies
Overview of VS-80APF06-M3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-80APF06-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2501
|
Newark | New Input Diodes - To-247 |Vishay VS-80APF06-M3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 | Buy Now |
DISTI #
VS-80APF06-M3
|
Avnet Americas | NEW INPUT DIODES - TO-247-E3 - Rail/Tube (Alt: VS-80APF06-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$7.1078 / $9.0295 | Buy Now |
DISTI #
78-VS-80APF06-M3
|
Mouser Electronics | Rectifiers New Input Diodes TO-247-e3 RoHS: Compliant | 0 |
|
$7.5300 / $10.6700 | Order Now |
|
Future Electronics | Diode Standard 600V 80A Through Hole TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.4600 / $6.7800 | Buy Now |
|
Future Electronics | Diode Standard 600V 80A Through Hole TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.4600 / $6.7800 | Buy Now |
DISTI #
VS-80APF06-M3
|
TTI | Rectifiers New Input Diodes TO-247-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$6.5800 | Buy Now |
DISTI #
VS-80APF06-M3
|
TME | Diode: rectifying, THT, 600V, 80A, tube, Ifsm: 1kA, TO247AC-3, 70ns Min Qty: 1 | 0 |
|
$6.9700 / $11.5900 | RFQ |
DISTI #
VS-80APF06-M3
|
EBV Elektronik | (Alt: VS-80APF06-M3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-80APF06-M3
VS-80APF06-M3 CAD Models
VS-80APF06-M3 Part Data Attributes
|
VS-80APF06-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-80APF06-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 80A, 600V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.19 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-80APF06-M3
This table gives cross-reference parts and alternative options found for VS-80APF06-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-80APF06-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-80APF06PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-80APF06-M3 vs VS-80APF06PBF |
VS-80APF06-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-80APF06-M3 vs VS-80APF06-M3 |