Part Details for VS-70HFL80S05 by Vishay Semiconductors
Results Overview of VS-70HFL80S05 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-70HFL80S05 Information
VS-70HFL80S05 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-70HFL80S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-70HFL80S05GI-ND
|
DigiKey | DIODE STANDARD 800V 70A DO203AB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
72 In Stock |
|
$8.6373 / $12.8300 | Buy Now |