Part Details for VS-70HF30 by Vishay Intertechnologies
Overview of VS-70HF30 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for VS-70HF30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-70HF30
|
Avnet Americas | Diodes - DO5 BRAZ SQR (Alt: VS-70HF30) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$4.2790 | Buy Now |
DISTI #
78-VS-70HF30
|
Mouser Electronics | Schottky Diodes & Rectifiers Diodes - DO5 BRAZ SQR-e3 RoHS: Compliant | 0 |
|
$5.9000 / $8.6900 | Order Now |
DISTI #
VS-70HF30
|
TTI | Schottky Diodes & Rectifiers Diodes - DO5 BRAZ SQR-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$5.6000 / $6.1400 | Buy Now |
DISTI #
VS-70HF30
|
TME | Diode: rectifying, 300V, 70A, cathode to stud, DO203AB,DO5, 1.35V Min Qty: 1 | 0 |
|
$5.5900 / $7.8300 | RFQ |
Part Details for VS-70HF30
VS-70HF30 CAD Models
VS-70HF30 Part Data Attributes
|
VS-70HF30
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-70HF30
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |