VS-6TQ040HN3
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, TO-220AC,

Overview of VS-6TQ040HN3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VS-6TQ040HN3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VS-6TQ040HN3
Avnet Americas Schottky - TO-220-e3 - Rail/Tube (Alt: VS-6TQ040HN3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1,000 $0.4767
$0.4767 Buy Now
DISTI # 78-VS-6TQ040HN3
Mouser Electronics Schottky Diodes & Rectifiers Schottky - TO-220-e3 RoHS: Compliant 0
  • 1 $1.3500
  • 10 $1.1000
  • 100 $0.8530
  • 500 $0.7230
  • 1,000 $0.5890
$0.5890 / $1.3500 Order Now
DISTI # VS-6TQ040HN3
TTI Schottky Diodes & Rectifiers Schottky - TO-220-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube Americas - 0
  • 1,000 $0.5800
$0.5800 Buy Now
DISTI # VS-6TQ040HN3
TME Diode: Schottky rectifying, THT, 40V, 6A, TO220AC-2mold Min Qty: 1 0
  • 1 $0.9360
  • 10 $0.8240
  • 50 $0.7350
  • 250 $0.6570
  • 1,000 $0.6130
  • 2,000 $0.5680
  • 4,000 $0.5460
$0.5460 / $0.9360 RFQ

CAD Models for VS-6TQ040HN3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-6TQ040HN3 by Vishay Intertechnologies

VS-6TQ040HN3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.73 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
140 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
800 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-6TQ040HN3
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, TO-220AC,
    VS

Alternate Parts for VS-6TQ040HN3

This table gives cross-reference parts and alternative options found for VS-6TQ040HN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-6TQ040HN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6TQ040-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors VS-6TQ040HN3 vs 6TQ040-G
SBL840 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 2 PIN Lite-On Semiconductor Corporation VS-6TQ040HN3 vs SBL840
SBL840-A Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon Diodes Incorporated VS-6TQ040HN3 vs SBL840-A
VS-6TQ040-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-6TQ040HN3 vs VS-6TQ040-N3
6TQ040 Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 40V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Vishay Intertechnologies VS-6TQ040HN3 vs 6TQ040
VS-6TQ040PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-6TQ040HN3 vs VS-6TQ040PBF
SBL840 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated VS-6TQ040HN3 vs SBL840
6TQ040 Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 40V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Vishay Semiconductors VS-6TQ040HN3 vs 6TQ040
Part Number Description Manufacturer Compare
SBL840-A Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon Diodes Incorporated VS-6TQ040HN3 vs SBL840-A
VS-6TQ040-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-6TQ040HN3 vs VS-6TQ040-N3
SBL840 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated VS-6TQ040HN3 vs SBL840
VS-6TQ040PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-6TQ040HN3 vs VS-6TQ040PBF
6TQ040 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon Microchip Technology Inc VS-6TQ040HN3 vs 6TQ040
6TQ040 Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 40V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Vishay Intertechnologies VS-6TQ040HN3 vs 6TQ040
6TQ040-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors VS-6TQ040HN3 vs 6TQ040-G
6TQ040 Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 40V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Vishay Semiconductors VS-6TQ040HN3 vs 6TQ040

Related Parts for VS-6TQ040HN3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-6TQ040HN3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-6TQ040HN3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-6TQ040HN3 would you like to use for your alert(s)?
  • Please alert me when VS-6TQ040HN3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-6TQ040HN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-6TQ040HN3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-6TQ040HN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-6TQ040HN3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-6TQ040HN3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: