Part Details for VS-6CWQ06FNHM3 by Vishay Semiconductors
Overview of VS-6CWQ06FNHM3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-6CWQ06FNHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-6CWQ06FNHM3GI-ND
|
DigiKey | DIODE ARR SCHOTT 60V 3.5A DPAK Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1720 In Stock |
|
$0.7744 / $1.8500 | Buy Now |