-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-65APS12LHM3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3249
|
Newark | New Input Diodes - To-247 |Vishay VS-65APS12LHM3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.0300 | Buy Now |
DISTI #
VS-65APS12LHM3
|
Avnet Americas | New Input Diodes - TO-247 - Tape and Reel (Alt: VS-65APS12LHM3) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2000 / $2.3375 | Buy Now |
DISTI #
78-VS-65APS12LHM3
|
Mouser Electronics | Rectifiers 65A If, 1200V Vr TO-247AD 3L RoHS: Compliant | 330 |
|
$2.3300 / $5.1500 | Buy Now |
DISTI #
VS-65APS12LHM3
|
TTI | Rectifiers 65A If, 1200V Vr TO-247AD 3L RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$2.9000 | Buy Now |
DISTI #
VS-65APS12LHM3
|
TME | Diode: rectifying, THT, 1.2kV, 65A, tube, Ifsm: 1000A, TO247AD-3 Min Qty: 1 | 0 |
|
$3.0000 / $5.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-65APS12LHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-65APS12LHM3
Vishay Intertechnologies
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-03-11 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.12 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |