Datasheets
VS-60EPU02PBF by:

Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN

Part Details for VS-60EPU02PBF by Vishay Intertechnologies

Overview of VS-60EPU02PBF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VS-60EPU02PBF

Part # Distributor Description Stock Price Buy
DISTI # 19K8532
Newark Fast Diode, 60A, 200V, To-247Ac, Repetitive Peak Reverse Voltage:200V, Average Forward Current:60A, Diode Configuration:Single, Forward Voltage Max:1.08V, Reverse Recovery Time:35Ns, Forward Surge Current:800A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay VS-60EPU02PBF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for VS-60EPU02PBF

VS-60EPU02PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VS-60EPU02PBF Part Data Attributes

VS-60EPU02PBF Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VS-60EPU02PBF Vishay Intertechnologies Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description MODIFIED TO-247AC, 2 PIN
Reach Compliance Code compliant
Samacsys Manufacturer Vishay
Application ULTRA FAST SOFT RECOVERY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.88 V
JESD-30 Code R-PSFM-T2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 800 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 60 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 50 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for VS-60EPU02PBF

This table gives cross-reference parts and alternative options found for VS-60EPU02PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-60EPU02PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VS-60EPU02-N3 Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, TO-247AC, 2 PIN Vishay Intertechnologies VS-60EPU02PBF vs VS-60EPU02-N3
VS-60EPU02PBF DIODE 60 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN, Rectifier Diode Vishay Semiconductors VS-60EPU02PBF vs VS-60EPU02PBF
Part Number Description Manufacturer Compare
VS-60EPU02PBF DIODE 60 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN, Rectifier Diode Vishay Semiconductors VS-60EPU02PBF vs VS-60EPU02PBF
APT60D20S Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, D3PAK-3 Microsemi Corporation VS-60EPU02PBF vs APT60D20S

VS-60EPU02PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-60EPU02PBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-60EPU02PBF by Vishay Intertechnologies

  • Please alert me when VS-60EPU02PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-60EPU02PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-60EPU02PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-60EPU02PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-60EPU02PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-60EPU02PBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: