Part Details for VS-60APU02-N3 by Vishay Intertechnologies
Results Overview of VS-60APU02-N3 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-60APU02-N3 Information
VS-60APU02-N3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-60APU02-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6562
|
Newark | Diode, Single, 200V, 60A, To-247Ac, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$5.0300 / $6.8300 | Buy Now |
DISTI #
VS-60APU02-N3
|
Avnet Americas | Freds - TO-247 - Rail/Tube (Alt: VS-60APU02-N3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.3149 / $3.5894 | Buy Now |
DISTI #
844-60APU02-N3
|
Mouser Electronics | Rectifiers 60A 200V Single Die 3 pins RoHS: Compliant | 439 |
|
$3.5200 / $5.6300 | Buy Now |
DISTI #
E02:0323_06610462
|
Arrow Electronics | Diode Switching Si 60A 3-Pin(3+Tab) TO-247AC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks Date Code: 2503 | Europe - 1200 |
|
$2.6035 / $2.8860 | Buy Now |
DISTI #
V99:2348_09175233
|
Arrow Electronics | Diode Switching Si 60A 3-Pin(3+Tab) TO-247AC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2235 | Americas - 428 |
|
$3.5760 | Buy Now |
|
Future Electronics | Rectifiers 60A 200V Single Die 3 pins RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube |
0 Tube |
|
$1.7200 / $1.7400 | Buy Now |
|
Future Electronics | Rectifiers 60A 200V Single Die 3 pins RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube |
0 Tube |
|
$1.7200 / $1.7400 | Buy Now |
DISTI #
87768715
|
Verical | Diode Switching Si 60A 3-Pin(3+Tab) TO-247AC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2503 | Americas - 1200 |
|
$2.6063 / $2.8891 | Buy Now |
DISTI #
63983398
|
Verical | Diode Switching Si 60A 3-Pin(3+Tab) TO-247AC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2235 | Americas - 428 |
|
$3.5760 | Buy Now |
DISTI #
VS-60APU02-N3
|
TTI | Rectifiers 60A 200V Single Die 3 pins RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 825 In Stock |
|
$2.6000 / $2.8500 | Buy Now |
Part Details for VS-60APU02-N3
VS-60APU02-N3 CAD Models
VS-60APU02-N3 Part Data Attributes
|
VS-60APU02-N3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-60APU02-N3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, TO-247AC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |