Part Details for VS-60APH03-N3 by Vishay Semiconductors
Results Overview of VS-60APH03-N3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-60APH03-N3 Information
VS-60APH03-N3 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-60APH03-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-60APH03-N3GI-ND
|
DigiKey | DIODE STANDARD 300V 60A TO247AC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
210 In Stock |
|
$2.2393 / $4.6100 | Buy Now |