-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2298
|
Newark | Freds - Smc |Vishay VS-5ECH06-M3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4250 | Buy Now |
DISTI #
VS-5ECH06-M3/9AT
|
Avnet Americas | Freds - SMC - Tape and Reel (Alt: VS-5ECH06-M3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3199 | Buy Now |
DISTI #
78-VS-5ECH06-M3/9AT
|
Mouser Electronics | Rectifiers 5 Amp 600 Volts Hyperfast - Low QRR RoHS: Compliant | 4794 |
|
$0.3860 / $0.6300 | Buy Now |
DISTI #
V36:1790_18776317
|
Arrow Electronics | Diode Switching 600V 5A 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks Date Code: 2350 | Americas - 3500 |
|
$0.3237 | Buy Now |
DISTI #
V72:2272_18776317
|
Arrow Electronics | Diode Switching 600V 5A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2350 Container: Cut Strips | Americas - 2670 |
|
$0.3465 / $0.6229 | Buy Now |
|
Future Electronics | VS-5ECH06 Series 600 V 5 A Surface Mount Hyperfast Rectifier - SMC (DO-214AB) RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
DISTI #
76469224
|
Verical | Diode Switching 600V 5A 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2350 | Americas - 3500 |
|
$0.3237 | Buy Now |
DISTI #
76469428
|
Verical | Diode Switching 600V 5A 2-Pin SMC T/R Min Qty: 17 Package Multiple: 1 Date Code: 2350 | Americas - 2670 |
|
$0.3465 / $0.5090 | Buy Now |
DISTI #
69064732
|
Verical | Diode Switching 600V 5A 2-Pin SMC T/R Min Qty: 77 Package Multiple: 1 Date Code: 2305 | Americas - 806 |
|
$0.4000 / $0.4088 | Buy Now |
|
Quest Components | 424 |
|
$0.3675 / $1.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-5ECH06-M3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-5ECH06-M3/9AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |