Part Details for VS-50TPS12AL-M3 by Vishay Intertechnologies
Results Overview of VS-50TPS12AL-M3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-50TPS12AL-M3 Information
VS-50TPS12AL-M3 by Vishay Intertechnologies is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for VS-50TPS12AL-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3226
|
Newark | New Input Thyristor - To-247 |Vishay VS-50TPS12AL-M3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.8400 | Buy Now |
DISTI #
VS-50TPS12AL-M3
|
Avnet Americas | New Input Thyristor - TO-247 - Tape and Reel (Alt: VS-50TPS12AL-M3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0577 / $2.2280 | Buy Now |
DISTI #
78-VS-50TPS12AL-M3
|
Mouser Electronics | SCRs SCR TO247 1.2KV 50A NEWINPT RoHS: Compliant | 0 |
|
$2.1800 / $5.4400 | Order Now |
DISTI #
VS-50TPS12AL-M3
|
TTI | SCRs SCR TO247 1.2KV 50A NEWINPT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$2.1300 / $2.2600 | Buy Now |
Part Details for VS-50TPS12AL-M3
VS-50TPS12AL-M3 CAD Models
VS-50TPS12AL-M3 Part Data Attributes
|
VS-50TPS12AL-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-50TPS12AL-M3
Vishay Intertechnologies
Silicon Controlled Rectifier,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2019-12-05 | |
Circuit Commutated Turn-off Time-Nom | 92 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 300 mA | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 0.05 mA | |
Non-Repetitive Pk On-state Cur | 630 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.32 V | |
On-state Current-Max | 50000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 79 A | |
Repetitive Peak Off-state Leakage Current-Max | 10000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |