Part Details for VS-50RIA10 by Vishay Intertechnologies
Overview of VS-50RIA10 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for VS-50RIA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F7085
|
Newark | Scr Thyristor, 50A, 100V, To-208Ac, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:100V, Gate Trigger Current Max:100Ma, Average Forward Current:50A, On State Rms Current:80A, Gate Trigger Voltage Max:2.5V Rohs Compliant: Yes |Vishay VS-50RIA10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $10.0500 | Buy Now |
DISTI #
VS-50RIA10
|
Avnet Americas | Thyristor SCR 100V 1.49KA 3-Pin TO-65 - Bulk (Alt: VS-50RIA10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
844-50RIA10
|
Mouser Electronics | SCRs 100 Volt 50 Amp RoHS: Compliant | 100 |
|
$8.5900 / $14.2100 | Buy Now |
DISTI #
VS-50RIA10
|
TTI | SCRs 100 Volt 50 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.6000 / $9.5000 | Buy Now |
DISTI #
VS-50RIA10
|
TME | Thyristor: stud, 100V, Ifmax: 80A, 50A, Igt: 100mA, TO208AC,TO65 Min Qty: 1 | 0 |
|
$11.1000 / $15.8500 | RFQ |
Part Details for VS-50RIA10
VS-50RIA10 CAD Models
VS-50RIA10 Part Data Attributes
|
VS-50RIA10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-50RIA10
Vishay Intertechnologies
Silicon Controlled Rectifier, 80A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-65, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 100 mA | |
JEDEC-95 Code | TO-208AC | |
JESD-30 Code | O-MUPM-D2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
RMS On-state Current-Max | 80 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |