Part Details for VS-50PF140 by Vishay Intertechnologies
Overview of VS-50PF140 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-50PF140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K5901
|
Newark | Rectifier Diode,1.4Kv V(Rrm),do-203Ab |Vishay VS-50PF140 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $4.8900 | Buy Now |
DISTI #
VS-50PF140
|
Avnet Americas | Diodes - DO5 PL BRAZ SQR - Rail/Tube (Alt: VS-50PF140) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.9072 | Buy Now |
DISTI #
844-50PF140
|
Mouser Electronics | Rectifiers 1400 Volt 50 Amp RoHS: Compliant | 0 |
|
$4.6400 / $7.9400 | Order Now |
DISTI #
VS-50PF140
|
TTI | Rectifiers 1400 Volt 50 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.2000 / $4.8600 | Buy Now |
DISTI #
VS-50PF140
|
TME | Diode: rectifying, 1.4kV, 50A, cathode to stud, DO203AB,DO5, 1.4V Min Qty: 1 | 0 |
|
$4.5200 / $6.5900 | RFQ |
Part Details for VS-50PF140
VS-50PF140 CAD Models
VS-50PF140 Part Data Attributes
|
VS-50PF140
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-50PF140
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 50A, 1400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-P1 | |
Non-rep Pk Forward Current-Max | 595 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Reverse Current-Max | 4500 µA | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |