Part Details for VS-5040-ECX-205X-2068M675135-1986M819383 by Vectron International
Overview of VS-5040-ECX-205X-2068M675135-1986M819383 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ON5040 | Rochester Electronics LLC | ON5040 - RF Power Transistor (Ampleon Die) | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT | |
5315TC-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT |
Part Details for VS-5040-ECX-205X-2068M675135-1986M819383
VS-5040-ECX-205X-2068M675135-1986M819383 CAD Models
VS-5040-ECX-205X-2068M675135-1986M819383 Part Data Attributes
|
VS-5040-ECX-205X-2068M675135-1986M819383
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VS-5040-ECX-205X-2068M675135-1986M819383
Vectron International
Voltage Controlled Clock SAW Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | SELECTABLE OUTPUT FREQUENCY; TR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Deviation/Pullability | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1986.819383 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Physical Dimension | 14.4mm x 9.5mm x 4.8mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |