Part Details for VS-500A177.7371 by Vectron International
Overview of VS-500A177.7371 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for VS-500A177.7371
VS-500A177.7371 CAD Models
VS-500A177.7371 Part Data Attributes
|
VS-500A177.7371
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VS-500A177.7371
Vectron International
SAW Oscillator, 177.7371MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 0.4 ns | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 150% | |
JESD-609 Code | e4 | |
Linearity | 3% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 177.7371 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | 10K ECL, 100K ECL | |
Physical Dimension | 13.97mm x 8.89mm x 4.49mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for VS-500A177.7371
This table gives cross-reference parts and alternative options found for VS-500A177.7371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-500A177.7371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-500A-311.040 | VOLTAGE CONTROLLED CLOCK SAW OSCILLATOR, 311.04 MHz | Vectron International | VS-500A177.7371 vs VS-500A-311.040 |
VS-500A-622.080 | VOLTAGE CONTROLLED CLOCK SAW OSCILLATOR, 622.08 MHz | Vectron International | VS-500A177.7371 vs VS-500A-622.080 |