Part Details for VS-500A155.520 by Vectron International
Overview of VS-500A155.520 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for VS-500A155.520
VS-500A155.520 CAD Models
VS-500A155.520 Part Data Attributes:
|
VS-500A155.520
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VS-500A155.520
Vectron International
SAW Oscillator, 155.52MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 0.4 ns | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 150% | |
JESD-609 Code | e4 | |
Linearity | 3% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | 10K ECL, 100K ECL | |
Physical Dimension | 13.97mm x 8.89mm x 4.49mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |