-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2232
|
Newark | Freds - Smb |Vishay VS-4EGH06-M3/5BT RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
VS-4EGH06-M3/5BT
|
Avnet Americas | Freds - SMB - Tape and Reel (Alt: VS-4EGH06-M3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1799 | Buy Now |
DISTI #
78-VS-4EGH06-M3/5BT
|
Mouser Electronics | Rectifiers 4 Amp 600 Volts Hyperfast - Low QRR RoHS: Compliant | 2571 |
|
$0.2170 / $0.5300 | Buy Now |
DISTI #
V36:1790_18776361
|
Arrow Electronics | Diode Switching 600V 4A 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks Date Code: 2402 | Americas - 176000 |
|
$0.1855 / $0.2152 | Buy Now |
DISTI #
V72:2272_18776361
|
Arrow Electronics | Diode Switching 600V 4A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2201 Container: Cut Strips | Americas - 1623 |
|
$0.2174 / $0.2731 | Buy Now |
|
Future Electronics | Diode Standard 600 V 4A Surface Mount DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Reel | 0Reel |
|
$0.1820 / $0.1910 | Buy Now |
DISTI #
78956171
|
Verical | Diode Switching 600V 4A 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Date Code: 2402 | Americas - 176000 |
|
$0.1855 / $0.2152 | Buy Now |
DISTI #
60909408
|
Verical | Diode Switching 600V 4A 2-Pin SMB T/R Min Qty: 31 Package Multiple: 1 Date Code: 2201 | Americas - 1623 |
|
$0.2174 / $0.2570 | Buy Now |
DISTI #
VS-4EGH06-M3/5BT
|
TTI | Rectifiers 4 Amp 600 Volts Hyperfast - Low QRR RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1900 / $0.2150 | Buy Now |
DISTI #
VS-4EGH06-M3/5BT
|
TME | Diode: rectifying, SMD, 600V, 4A, SMB Min Qty: 1 | 0 |
|
$0.2080 / $0.7450 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-4EGH06-M3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-4EGH06-M3/5BT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |