Part Details for VS-45L60 by Vishay Intertechnologies
Overview of VS-45L60 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-45L60
VS-45L60 CAD Models
VS-45L60 Part Data Attributes
|
VS-45L60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-45L60
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AC, DO-30, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-30, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.33 V | |
JEDEC-95 Code | DO-205AC | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3740 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 35000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-45L60
This table gives cross-reference parts and alternative options found for VS-45L60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-45L60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150K600AMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-45L60 vs 150K600AMPBF |
152K600APBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-45L60 vs 152K600APBF |
150U060DMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | VS-45L60 vs 150U060DMPBF |
150K600APBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-45L60 vs 150K600APBF |
47LF600PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-45L60 vs 47LF600PBF |
45LF600PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-45L60 vs 45LF600PBF |
1N4592 | 600V 150A Silicon Standard Recovery Rectifier in DO-8 Package | GeneSic Semiconductor Inc | VS-45L60 vs 1N4592 |
VS-150U60D | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Vishay Intertechnologies | VS-45L60 vs VS-150U60D |
VS-150K60A | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Vishay Intertechnologies | VS-45L60 vs VS-150K60A |