Part Details for VS-43CTQ100GSTRLP by Vishay Intertechnologies
Overview of VS-43CTQ100GSTRLP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-43CTQ100GSTRLP
VS-43CTQ100GSTRLP CAD Models
VS-43CTQ100GSTRLP Part Data Attributes
|
VS-43CTQ100GSTRLP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-43CTQ100GSTRLP
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-43CTQ100GSTRLP
This table gives cross-reference parts and alternative options found for VS-43CTQ100GSTRLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-43CTQ100GSTRLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB20100GCTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | VS-43CTQ100GSTRLP vs MBRB20100GCTPBF |
MBRB20100GCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | International Rectifier | VS-43CTQ100GSTRLP vs MBRB20100GCT |
MBRB20100GCTTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | International Rectifier | VS-43CTQ100GSTRLP vs MBRB20100GCTTRR |
43CTQ100GSTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | International Rectifier | VS-43CTQ100GSTRLP vs 43CTQ100GSTRL |
MBRB20100GCTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | International Rectifier | VS-43CTQ100GSTRLP vs MBRB20100GCTTRL |
MBRB20100GCTTRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | VS-43CTQ100GSTRLP vs MBRB20100GCTTRLPBF |
43CTQ100GSTRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | International Rectifier | VS-43CTQ100GSTRLP vs 43CTQ100GSTRLPBF |
43CTQ100GSTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | International Rectifier | VS-43CTQ100GSTRLP vs 43CTQ100GSTRR |