Part Details for VS-40HF60 by Vishay Semiconductors
Overview of VS-40HF60 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-40HF60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40HF60-ND
|
DigiKey | DIODE GEN PURP 600V 40A DO203AB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
54 In Stock |
|
$4.0750 / $7.8600 | Buy Now |
|
Onlinecomponents.com | Diode Switching 600V 40A 2-Pin DO-5 RoHS: Compliant |
1 In Stock |
|
$5.1900 / $19.4900 | Buy Now |