-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, TO-247AC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-40EPF04-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2248
|
Newark | New Input Diodes - To-247 |Vishay VS-40EPF04-M3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.0500 | Buy Now |
DISTI #
VS-40EPF04-M3
|
Avnet Americas | New Input Diodes - TO-247 - Rail/Tube (Alt: VS-40EPF04-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.9938 / $3.1185 | Buy Now |
DISTI #
78-VS-40EPF04-M3
|
Mouser Electronics | Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
DISTI #
VS-40EPF04-M3
|
TTI | Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$3.0800 | Buy Now |
DISTI #
VS-40EPF04-M3
|
TME | Diode: rectifying, THT, 400V, 40A, tube, Ifsm: 475A, TO247AC-2, 180ns Min Qty: 1 | 0 |
|
$3.1500 / $5.2500 | RFQ |
DISTI #
VS-40EPF04-M3
|
EBV Elektronik | New Input Diodes TO247 (Alt: VS-40EPF04-M3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-40EPF04-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-40EPF04-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, TO-247AC, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-247AC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 475 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.18 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |