Part Details for VS-401CNQ040PBF by Vishay Intertechnologies
Overview of VS-401CNQ040PBF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VS-401CNQ040PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8233
|
Newark | Schottky Rectifier, Cmn Cthd 400A To-244, Repetitive Peak Reverse Voltage:40V, Average Forward Current:400A, Forward Voltage Max:780Mv, Diode Module Configuration:Dual Common Cathode, Diode Case Style:To-244, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay VS-401CNQ040PBF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0100 / $51.4000 | Buy Now |
DISTI #
VS-401CNQ040PBF
|
Avnet Americas | Diode Schottky 40V 400A 3-Pin TO-244 - Bulk (Alt: VS-401CNQ040PBF) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5018 / $41.9875 | Buy Now |
DISTI #
844-401CNQ040PBF
|
Mouser Electronics | Schottky Diodes & Rectifiers 400 Amp 40 Volt Common Cathode RoHS: Compliant | 9 |
|
$50.8800 / $55.9600 | Buy Now |
DISTI #
VS-401CNQ040PBF
|
TTI | Schottky Diodes & Rectifiers 400 Amp 40 Volt Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$44.0000 / $46.3100 | Buy Now |
DISTI #
VS-401CNQ040PBF
|
TME | Module: diode, double,common cathode, 40V, If: 400A, TO244, screw Min Qty: 1 | 0 |
|
$54.9300 / $79.8900 | RFQ |
DISTI #
VS-401CNQ040PBF
|
EBV Elektronik | Diode Schottky 40V 400A 3-Pin TO-244 (Alt: VS-401CNQ040PBF) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-401CNQ040PBF
VS-401CNQ040PBF CAD Models
VS-401CNQ040PBF Part Data Attributes
|
VS-401CNQ040PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-401CNQ040PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-244, LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | TO-244 | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 25000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |