There are no models available for this part yet.
Overview of VS-3MB-UC by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21583CBCZ-4A | Analog Devices | 2x 3Mb SHARC(no ARM),single DD | |
ADSP-21583BBCZ-4A | Analog Devices | 2x 3Mb SHARC(no ARM),single DD | |
ADSP-21583KBCZ-4A | Analog Devices | 2x 3Mb SHARC(no ARM),single DD |
CAD Models for VS-3MB-UC by FUJITSU Limited
Part Data Attributes for VS-3MB-UC by FUJITSU Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Body Breadth
|
12.9 mm
|
Body Height
|
25.3 mm
|
Body Length or Diameter
|
29.2 mm
|
Coil Current(DC)-Max
|
0.24 A
|
Coil Operate Voltage(DC)
|
2.1 V
|
Coil Power
|
720 mW
|
Coil Release Voltage(DC)
|
0.3 V
|
Coil Resistance
|
12.5 Ω
|
Coil Voltage(DC)-Max
|
3 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@240VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Voltage(AC)-Max
|
240 V
|
Contact Voltage(DC)-Max
|
24 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
29.2mm x 12.9mm x 25.3mm
|
Reference Standard
|
CQC; CSA; DEMKO; FIMKO; NEMKO; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Sealing
|
RT2
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|