There are no models available for this part yet.
Overview of VS-3EJH02-M3/6A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-3EJH02-M3/6A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y3284
|
Newark | Freds - Slimsma |Vishay VS-3EJH02-M3/6A RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1890 | Buy Now | |
DISTI #
VS-3EJH02-M3/6A
|
Avnet Americas | Freds - SlimSMA - Tape and Reel (Alt: VS-3EJH02-M3/6A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1062 | Buy Now | |
DISTI #
78-VS-3EJH02-M3/6A
|
Mouser Electronics | Rectifiers Hyperfst 3A 200V Fred Pt Rectfr RoHS: Compliant | 707 |
|
$0.1290 / $0.4700 | Buy Now | |
DISTI #
VS-3EJH02-M3/6A
|
TTI | Rectifiers Hyperfst 3A 200V Fred Pt Rectfr RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1350 | Buy Now | |
DISTI #
VS-3EJH02-M3/6A
|
TME | Diode: rectifying, SMD, 200V, 3A, DO221AC,slimSMA Min Qty: 1 | 0 |
|
$0.1500 / $0.6000 | RFQ | |
DISTI #
C1S803605615710
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 5 |
|
$0.1930 | Buy Now | |
DISTI #
VS-3EJH02-M3/6A
|
EBV Elektronik | Diode Hyperfast Rectifier 200V 3A 2-Pin DO-221AC Plastic T/R (Alt: VS-3EJH02-M3/6A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VS-3EJH02-M3/6A by Vishay Intertechnologies
Part Data Attributes for VS-3EJH02-M3/6A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
|
Application
|
HYPERFAST SOFT RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.93 V
|
JEDEC-95 Code
|
DO-221AC
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
85 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
2 µA
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for VS-3EJH02-M3/6A
This table gives cross-reference parts and alternative options found for VS-3EJH02-M3/6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-3EJH02-M3/6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-3EJH02HM3/6B | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-221AC, SMA, 2 PIN | Vishay Intertechnologies | VS-3EJH02-M3/6A vs VS-3EJH02HM3/6B |
VS-3EJH02-M3/6B | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-221AC, SLIMSMA, 2 PIN | Vishay Intertechnologies | VS-3EJH02-M3/6A vs VS-3EJH02-M3/6B |