Part Details for VS-32CTQ025-1-M3 by Vishay Intertechnologies
Results Overview of VS-32CTQ025-1-M3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-32CTQ025-1-M3 Information
VS-32CTQ025-1-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-32CTQ025-1-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3332
|
Newark | Schottky - To-262 |Vishay VS-32CTQ025-1-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7450 | Buy Now |
DISTI #
VS-32CTQ025-1-M3
|
Avnet Americas | Schottky - TO-262 - Rail/Tube (Alt: VS-32CTQ025-1-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.6738 / $0.7336 | Buy Now |
DISTI #
78-VS-32CTQ025-1-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - TO-262-e3 RoHS: Compliant | 0 |
|
$0.6790 | Order Now |
DISTI #
VS-32CTQ025-1-M3
|
TTI | Schottky Diodes & Rectifiers Schottky - TO-262-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6800 / $0.7200 | Buy Now |
DISTI #
VS-32CTQ025-1-M3
|
TME | Diode: Schottky rectifying, THT, 25V, 32A, IPAK,TO262AA Min Qty: 1 | 0 |
|
$1.3400 / $2.3000 | RFQ |
Part Details for VS-32CTQ025-1-M3
VS-32CTQ025-1-M3 CAD Models
VS-32CTQ025-1-M3 Part Data Attributes
|
VS-32CTQ025-1-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-32CTQ025-1-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 25V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 1750 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |