There are no models available for this part yet.
Overview of VS-30WQ06FNHM3 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-30WQ06FNHM3 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VS-30WQ06FNHM3GI-ND
|
DigiKey | DIODE SCHOTTKY 60V 3.5A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1071 In Stock |
|
$0.6371 / $1.8700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
97 Partner Stock |
|
$0.4620 / $0.5500 | Buy Now |