Part Details for VS-30TPS16PBF by Vishay Semiconductors
Overview of VS-30TPS16PBF by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VS-30TPS16PBF
VS-30TPS16PBF CAD Models
VS-30TPS16PBF Part Data Attributes:
|
VS-30TPS16PBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-30TPS16PBF
Vishay Semiconductors
Silicon Controlled Rectifier, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Trigger Device Type | SCR |
Alternate Parts for VS-30TPS16PBF
This table gives cross-reference parts and alternative options found for VS-30TPS16PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30TPS16PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30TPS16-M3 | Silicon Controlled Rectifier, 20A I(T), 1600V V(DRM), | Vishay Intertechnologies | VS-30TPS16PBF vs VS-30TPS16-M3 |